Reference Only
19403-1310
Heavy Duty Power Connectors SCPC PWR CONN 14-16AWG RND CBL.
Datasheet
19403-1310 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Heavy Duty Power Connectors | |
| Series | 19403 | |
| Product | Connectors | |
| Current Rating | 20 A | |
| Number of Positions | 2 Position + PE | |
| Termination Style | IDC | |
| Voltage Rating | 600 V | |
| Housing Material | Polycarbonate (PC) | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Wire Gauge Min | 14 AWG | |
| Wire Gauge Max | 16 AWG | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Bulk | |
| Tradename | SCPC | |
| Flammability Rating | UL 94 5VA | |
| Minimum Operating Temperature | - 35 C | |
| Mounting Angle | Vertical | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 0194031310 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---