Reference Only

19403-1240

Obsolete
Heavy Duty Power Connectors SC POWER PANEL MOUNT TERM (1800/RL)10AWG

Manufacturer:

Mfr Part:
19403-1240

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeavy Duty Power Connectors
Series19403
Termination StyleCrimp
Contact PlatingTin
Contact MaterialTin
Wire Gauge Min10 AWG
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # Aliases0194031240

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536698000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?