Reference Only

19403-1120

Obsolete
Heavy Duty Power Connectors SC PANEL MOUNT HOUSI NG (194031120) 14-1

Manufacturer:

Mfr Part:
19403-1120

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeavy Duty Power Connectors
Series19403
ProductConnectors
Current Rating20 A
Number of Positions2 Position
Voltage Rating300 V
Insert / Contact GenderMale
Housing MaterialPolyester
Contact PlatingTin
Wire Gauge Min14 AWG
Wire Gauge Max12 AWG
TradenameSCPC
Flammability RatingUL 94 5VA
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 35 C
Mounting AngleVertical
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # Aliases0194031120

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536698000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?