Reference Only

19403-0011

Heavy Duty Power Connectors SCPC PWR CONN 14AWG RND CBL.

Manufacturer:

Mfr Part:
19403-0011

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeavy Duty Power Connectors
Series19403
ProductConnectors
Current Rating15 A
Number of Positions2 Position
Termination StyleIDC
Voltage Rating600 V
Housing MaterialPolycarbonate (PC)
Contact PlatingTin
Contact MaterialTin
Wire Gauge Min14 AWG
PackagingBulk
TradenameSCPC
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 35 C
Mounting AngleVertical
Mounting StyleCable
Number of Rows1 Row
Pitch10.1 mm
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # Aliases0194030011

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536698000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 400 / Multiples: 1)
Quantity Unit PriceExt. Price
$11.07$4,428.00
$10.36$5,180.00
$9.50$9,500.00
Need more?