Reference Only

19323-0007

Terminals METRIC VERSAKRIMP RING BB2,5-323-M3,5.

Manufacturer:

Mfr Part:
19323-0007

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryTerminals
ProductScrew Terminals
TypeRing
Termination StyleCrimp
InsulationNot Insulated
Stud / Tab Size# 6
Wire Gauge Min1.5 mm2
Wire Gauge Max2.5 mm2
Mounting StyleScrew
Contact PlatingTin
Contact MaterialCopper
Series19323
TradenameVersaKrimp
PackagingBulk
Insulation MaterialNot Insulated
Length11.5 mm
MaterialCopper
Product TypeTerminals
SubcategoryTerminals
Part # Aliases0193230007 193230007

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 8,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.236$1,888.00
$0.205$2,050.00
Need more?
Contact Us