Reference Only

19323-0004

Terminals METRIC VERSAKRIMP RING AA1-321-M4.

Manufacturer:

Mfr Part:
19323-0004

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryTerminals
ProductScrew Terminals
TypeRing
Termination StyleCrimp
InsulationNot Insulated
Stud / Tab Size# 8
Wire Gauge Max0.5 mm2
Mounting StyleScrew
Contact PlatingTin
Contact MaterialCopper
Series19323
TradenameVersaKrimp
PackagingBulk
Insulation MaterialNot Insulated
Length12.5 mm
MaterialCopper
Product TypeTerminals
SubcategoryTerminals
Wire Gauge0.5 mm2
Part # Aliases0193230004 193230004

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 2 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 8,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.231$1,848.00
$0.216$2,160.00
Need more?