Reference Only

19277-0006

Terminals .250X032 FEM FIQD TP AVIKR 16-14 QUIXON.

Manufacturer:

Mfr Part:
19277-0006

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryTerminals
ProductQuick Disconnects
GenderJack (Female)
InsulationInsulated
Wire Gauge Max16 AWG
Mounting StylePress Fit
ColorBlue
Contact PlatingTin
Contact MaterialTin
Series19277
TradenameAvikrimp
PackagingReel
Insulation MaterialNylon (PA)
Length6.35 mm
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 55 C
Mounting AngleStraight
Product TypeTerminals
SubcategoryTerminals
Voltage Rating300 V
Width0.81 mm
Wire Gauge16 AWG
Part # Aliases0192770006 192770006

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.315$1,260.00
$0.30$2,400.00
$0.285$3,420.00
Need more?