Reference Only

19277-0001

Terminals .250X032 FEM FIQD MS AVIKR 22-18 QUIXON.

Manufacturer:

Mfr Part:
19277-0001

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryTerminals
ProductQuick Disconnects
TypeTab
Termination StyleCrimp
GenderJack (Female)
InsulationInsulated
Stud / Tab Size6.35 mm x 0.81 mm
Wire Gauge Max22 AWG
Mounting StylePress Fit
ColorRed
Contact PlatingTin
Contact MaterialTin
Series19277
TradenameAvikrimp
PackagingReel
Insulation MaterialNylon (PA)
Length6.35 mm
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 55 C
Mounting AngleStraight
Product TypeTerminals
SubcategoryTerminals
Voltage Rating300 V
Width0.81 mm
Wire Gauge22 AWG
Part # Aliases0192770001 192770001

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 7,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.232$1,740.00
$0.221$2,210.00
Need more?
Contact Us