Reference Only

19276-0007

Terminals .250X032 FEM FIQD CT INSULK 12-10 QUIXON.

Manufacturer:

Mfr Part:
19276-0007

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryTerminals
ProductTerminals
TypeQuick Disconnect
GenderFemale
InsulationInsulated
Wire Gauge Max12 AWG
Mounting StylePress In / Press Fit
ColorYellow
Contact PlatingTin
Contact MaterialBrass
Series19276
TradenameInsulKrimp
PackagingReel
Insulation MaterialNylon (PA)
Length6.35 mm
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 55 C
Mounting AngleStraight
Product TypeTerminals
SubcategoryTerminals
Voltage Rating600 V
Width0.81 mm
Wire Gauge12 AWG
Part # Aliases0192760007 192760007

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 18,000 / Multiples: 6,000)
Quantity Unit PriceExt. Price
$0.193$3,474.00
Need more?