Reference Only

19221-0773

Terminals BCL-238 BULK UNPLTD TD BATTERY CABEL LUG.

Manufacturer:

Mfr Part:
19221-0773

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryTerminals
ProductLug Terminal
TypeCompression
Termination StyleCrimp
InsulationNot Insulated
Stud / Tab Size3/8 in
Wire Gauge Max2 AWG
Mounting StyleScrew
Contact MaterialCopper
Series19221
Product TypeTerminals
SubcategoryTerminals
Wire Gauge2 AWG
Part # Aliases0192210773 192210773

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.03$515.00
$0.95$950.00
$0.95$2,375.00
$0.92$4,600.00
Need more?
Contact Us