19221-0752 Molex

19221-0752

Terminals BCL-6516-WP-PL BULK

Manufacturer:

Mfr Part:
19221-0752

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryTerminals
ProductLug Terminal
TypeCompression
Termination StyleCrimp
Wire Gauge Max6 AWG
Series19221
Product TypeTerminals
SubcategoryTerminals
Wire Gauge6 AWG
Part # Aliases0192210752 192210752

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?