
19221-0376
Obsolete
Terminals 4/0 BCL 5/8 STUD .625 ID UNPLTD SPM
Datasheet
19221-0376 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Terminals | |
| Product | Lug Terminal | |
| Type | Compression | |
| Termination Style | Crimp | |
| Insulation | Not Insulated | |
| Stud / Tab Size | 15.9 mm | |
| Wire Gauge Max | 4/0 AWG | |
| Mounting Style | Cable Mount / Free Hanging | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Series | 19221 | |
| Insulation Material | Not Insulated | |
| Length | 68.28 mm | |
| Material | Copper | |
| Maximum Bundle Diameter | 15.88 mm | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Width | 27.91 mm | |
| Wire Gauge | 4/0 AWG | |
| Part # Aliases | 0192210376 192210376 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?