Reference Only

19216-0017

Not Recommended for New Designs
Terminals WIRE TAP 18-14 AWG

Manufacturer:

Mfr Part:
19216-0017

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryTerminals
ProductSpecialized Terminals
Termination StyleCrimp
GenderFemale
InsulationNot Insulated
Wire Gauge Max14 AWG
Mounting StyleCable Mount / Free Hanging
ColorBlue
Series19216
TradenameMulti-Lock
Insulation MaterialNot Insulated
Length37.01 mm
Mounting AngleStraight
Product TypeTerminals
SubcategoryTerminals
Wire Gauge14 AWG
Part # Aliases0192160017 192160017

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?