Reference Only

19215-0050

Terminals PARALLEL SPLICE VERSAKRIMP.

Manufacturer:

Mfr Part:
19215-0050

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryTerminals
ProductSplices
TypeParallel
Termination StyleCrimp
GenderFemale
InsulationNot Insulated
Wire Gauge Max4/0 AWG
Mounting StyleCable Mount / Free Hanging
Contact PlatingTin
Contact MaterialCopper
Series19215
TradenameVersaKrimp
PackagingBulk
Insulation MaterialNot Insulated
Length20.07 mm
MaterialCopper
Mounting AngleStraight
Product TypeTerminals
SubcategoryTerminals
Wire Gauge4/0 AWG
Part # Aliases192150050 L-379 0192150050

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 200 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.99$598.00
$2.85$1,425.00
$2.71$2,710.00
$2.54$6,350.00
Need more?