Reference Only
19203-0373
Terminals 16-14AWG .187X.020 F FEMALE QD STEEL 900F.
Datasheet
19203-0373 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Terminals | |
| Product | Quick Disconnects | |
| Termination Style | Crimp | |
| Gender | Female | |
| Insulation | Not Insulated | |
| Stud / Tab Size | 4.75 mm x 0.5 mm | |
| Wire Gauge Max | 14 AWG | |
| Contact Plating | Nickel | |
| Contact Material | Steel | |
| Series | 19203 | |
| Tradename | Krimptite | |
| Contact Gender | Female | |
| Insulation Material | Not Insulated | |
| Length | 14.92 mm | |
| Material | Steel | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Width | 6.06 mm | |
| Wire Gauge | 14 AWG | |
| Part # Aliases | 0192030373 192030373 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 4,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.051 | $204.00 | |
| $0.05 | $250.00 | |
| $0.049 | $490.00 |
Need more?