19202-0273 Molex

19202-0273

Obsolete
Terminals C-946X MOLDED NYL SPLC EXP BOTHeND SPM

Manufacturer:

Mfr Part:
19202-0273

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryTerminals
ProductSplices
TypeButt Splice
Wire Gauge Min12 AWG
Wire Gauge Max10 AWG
Contact PlatingTin
Contact MaterialCopper
Series19202
TradenameNylaKrimp
Product TypeTerminals
SubcategoryTerminals
Part # Aliases0192020273 192020273

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?