Reference Only

19198-0040

Terminals SPADE AVIKRIMP TAPED P TAPED (C-8105-06T).

Manufacturer:

Mfr Part:
19198-0040

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryTerminals
ProductScrew Terminals
TypeSpade
Termination StyleCrimp
InsulationInsulated
Stud / Tab Size# 5 - # 6
Wire Gauge Max12 AWG
Contact PlatingTin
Series19198
TradenameAvikrimp
PackagingReel
Insulation MaterialNylon (PA)
Product TypeTerminals
SubcategoryTerminals
Wire Gauge12 AWG
Part # Aliases191980040 C-8105-06T 0191980040

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 5,000 / Multiples: 5,000)
Quantity Unit PriceExt. Price
$0.396$1,980.00
$0.376$3,760.00
Need more?
Contact Us