Reference Only

19198-0025

Terminals SPADE TNG STUD 10 14-16 AWG.

Manufacturer:

Mfr Part:
19198-0025

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryTerminals
ProductScrew Terminals
TypeSpade
Termination StyleCrimp
InsulationInsulated
Stud / Tab Size# 10
Wire Gauge Max16 AWG
Mounting StyleScrew
ColorBlue
Contact PlatingTin
Contact MaterialCopper
Series19198
TradenameAvikrimp
PackagingBulk
Insulation MaterialNylon (PA)
Length23.55 mm
Product TypeTerminals
SubcategoryTerminals
Wire Gauge16 AWG
Part # Aliases191980025 BB-827-10 19198-0025-C 0191980025

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 4,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.221$884.00
$0.211$1,055.00
$0.206$2,060.00
Need more?