Reference Only

19193-0340

Terminals RING VERSAKRIMP (H-382-78).

Manufacturer:

Mfr Part:
19193-0340

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryTerminals
ProductScrew Terminals
TypeRing
Termination StyleCrimp
InsulationNot Insulated
Wire Gauge Max1/0 AWG
Mounting StyleScrew
Contact PlatingTin
Contact MaterialCopper
Series19193
TradenameVersaKrimp
Product TypeTerminals
SubcategoryTerminals
Wire Gauge1/0 AWG
Part # Aliases0191930340 191930340

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,400 / Multiples: 200)
Quantity Unit PriceExt. Price
$2.17$3,038.00
$2.14$5,564.00
$2.09$10,450.00
Need more?