Reference Only

19193-0321

Obsolete
Terminals RING VERSAKRIMP (G-377-38)

Manufacturer:

Mfr Part:
19193-0321

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryTerminals
ProductScrew Terminals
TypeRing
Termination StyleCrimp
GenderFemale
InsulationNot Insulated
Stud / Tab Size9.53 mm
Wire Gauge Max2 AWG
Mounting StyleCable Mount / Free Hanging
Contact PlatingTin
Contact MaterialCopper
Series19193
TradenameVersaKrimp
Insulation MaterialNot Insulated
Length55.45 mm
MaterialCopper
Maximum Bundle Diameter35 mm
Mounting AngleStraight
Product TypeTerminals
SubcategoryTerminals
Wire Gauge2 AWG
Part # Aliases0191930321 191930321

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?