Reference Only

19193-0314

Obsolete
Terminals RING VERSAKRIMP (G-376-38)

Manufacturer:

Mfr Part:
19193-0314

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryTerminals
ProductScrew Terminals
TypeRing
Wire Gauge Max2 AWG
Series19193
TradenameVersaKrimp
Product TypeTerminals
SubcategoryTerminals
Wire Gauge2 AWG
Part # Aliases0191930314 191930314

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?