Reference Only

19193-0253

Terminals E-360-56T RING VERSA KRIMP TAPE DBL SPACE.

Manufacturer:

Mfr Part:
19193-0253

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryTerminals
ProductScrew Terminals
TypeRing
Termination StyleCrimp
InsulationNot Insulated
Stud / Tab Size7.94 mm
Wire Gauge Max6 AWG
Contact PlatingTin
Contact MaterialCopper
Series19193
TradenameVersaKrimp
PackagingReel
Insulation MaterialNot Insulated
Product TypeTerminals
SubcategoryTerminals
Wire Gauge6 AWG
Part # Aliases191930253 E-360-56T 0191930253

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.588$1,470.00
$0.573$2,865.00
Need more?
Contact Us