Reference Only

19193-0175

Terminals RING VERSAKRIMP (D-3 ERSAKRIMP (D-351-76).

Manufacturer:

Mfr Part:
19193-0175

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryTerminals
ProductScrew Terminals
TypeRing
Termination StyleCrimp
GenderFemale
InsulationNot Insulated
Stud / Tab Size11.11 mm
Wire Gauge Max8 AWG
Mounting StyleCable Mount / Free Hanging
Contact PlatingTin
Contact MaterialCopper
Series19193
TradenameVersaKrimp
Insulation MaterialNot Insulated
Length27.99 mm
MaterialCopper
Maximum Bundle Diameter10.5 mm
Mounting AngleStraight
Product TypeTerminals
SubcategoryTerminals
Wire Gauge8 AWG
Part # Aliases0191930175 191930175

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 4,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.373$1,492.00
$0.366$3,660.00
Need more?
Contact Us