Reference Only

19189-0064

Terminals A-145 BULK BUTT SPLI UTT SPLICE KRIMPTITE.

Manufacturer:

Mfr Part:
19189-0064

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryTerminals
ProductSplices
TypeButt Splice
Termination StyleCrimp
InsulationNot Insulated
Wire Gauge Max18 AWG
Mounting StyleCable Mount / Free Hanging
Contact PlatingTin
Contact MaterialCopper
Series19189
TradenameKrimptite
Insulation MaterialNot Insulated
Length14.7 mm
MaterialCopper
Maximum Bundle Diameter3.33 mm
Mounting AngleStraight
Product TypeTerminals
SubcategoryTerminals
Wire Gauge18 AWG
Part # Aliases0191890064 191890064

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 5,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.104$520.00
Need more?
Contact Us