Reference Only

19189-0014

End of Life
Terminals WINDOW BUTT SPLICE ( BUTT SPLICE (C-142)

Manufacturer:

Mfr Part:
19189-0014

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryTerminals
ProductSplices
TypeButt Splice
Termination StyleCrimp
InsulationNot Insulated
Wire Gauge Min12 AWG
Wire Gauge Max10 AWG
Mounting StyleCable Mount / Free Hanging
Contact PlatingTin
Contact MaterialTin
Series19189
TradenameKrimptite
Product TypeTerminals
SubcategoryTerminals
Part # Aliases0191890014 191890014

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?