Reference Only

19164-0989

Terminals 16-14 PERMA SEAL PIGGYBACK QD P.

Manufacturer:

Mfr Part:
19164-0989

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryTerminals
ProductTerminals
TypeQuick Disconnect
Termination StyleCrimp
GenderFemale
InsulationInsulated
Stud / Tab Size6.35 mm x 0.81 mm
Wire Gauge Max16 AWG
Mounting StylePush-In
ColorBlue
Contact PlatingTin
Contact MaterialBrass
Series19164
TradenamePerma-Seal
PackagingBulk
Insulation MaterialNiAc
Maximum Operating Temperature+ 125 C
Mounting AngleStraight
Product TypeTerminals
SubcategoryTerminals
Voltage Rating300 VAC
Wire Gauge16 AWG
Part # Aliases191640989 SBB-2302 0191640989

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.497$994.00
$0.453$1,812.00
Need more?