Reference Only

19164-0938

Terminals SC-228-08T RING PERM G PERMA SEAL ON TAPE.

Manufacturer:

Mfr Part:
19164-0938

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryTerminals
ProductTerminals
TypeQuick Disconnect
GenderFemale
InsulationInsulated
Stud / Tab Size# 4
Wire Gauge Max12 AWG
Contact PlatingTin
Contact MaterialBrass
Series19164
TradenamePerma-Seal
PackagingReel
Insulation MaterialNiAc
Product TypeTerminals
SubcategoryTerminals
Wire Gauge12 AWG
Part # Aliases191640938 SC-228-08T 0191640938

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,600 / Multiples: 1,600)
Quantity Unit PriceExt. Price
$0.95$1,520.00
$0.90$2,880.00
Need more?
Contact Us