19164-0910 Molex

19164-0910

Terminals PERMA SEAL BUTT SPLI SPLICE SC-12-10 BULK.

Manufacturer:

Mfr Part:
19164-0910

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryTerminals
ProductTerminals
TypeQuick Disconnect
GenderFemale
Wire Gauge Min12 AWG
Wire Gauge Max10 AWG
Contact PlatingTin
Contact MaterialBrass
Series19164
TradenamePerma-Seal
Product TypeTerminals
SubcategoryTerminals
Part # Aliases0191640910 191640910

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2,500 / Multiples: 2,500)
Quantity Unit PriceExt. Price
$0.673$1,682.50
$0.641$3,205.00
Need more?
Contact Us