Reference Only

19164-0884

Terminals SD-814 PERMA SEAL BC D-814 PERMA SEAL BCL.

Manufacturer:

Mfr Part:
19164-0884

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryTerminals
ProductTerminals
TypeQuick Disconnect
Termination StyleCrimp
GenderFemale
InsulationInsulated
Stud / Tab Size6.35 mm
Wire Gauge Max8 AWG
Mounting StyleScrew
ColorRed
Contact PlatingTin
Contact MaterialBrass
Series19164
TradenamePerma-Seal
Insulation MaterialNiAc
MaterialCopper
Product TypeTerminals
SubcategoryTerminals
Wire Gauge8 AWG
Part # Aliases0191640884 191640884

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 400 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.02$408.00
$0.97$1,164.00
$0.96$2,688.00
$0.92$4,784.00
Need more?
Contact Us