Reference Only

19164-0141

Obsolete
Terminals HOOK PERMA-SEAL (SB- RMA-SEAL (SB-219-06)

Manufacturer:

Mfr Part:
19164-0141

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryTerminals
ProductTerminals
TypeQuick Disconnect
GenderFemale
InsulationInsulated
Stud / Tab Size# 6
Wire Gauge Max16 AWG
Contact PlatingTin
Contact MaterialBrass
Series19164
TradenamePerma-Seal
PackagingBulk
Insulation MaterialNiAc
Product TypeTerminals
SubcategoryTerminals
Wire Gauge16 AWG
Part # Aliases191640141 SB-219-06 0191640141

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?