Reference Only

19164-0078

Terminals MALE QD PERMA-SEAL .250X.033 SCMCT-2.

Manufacturer:

Mfr Part:
19164-0078

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryTerminals
ProductTerminals
TypeQuick Disconnect
Termination StyleCrimp
GenderFemale
InsulationInsulated
Stud / Tab Size6.35 mm x 0.81 mm
Mounting StyleCable Mount / Free Hanging
ColorYellow
Contact PlatingTin
Contact MaterialBrass
Series19164
TradenamePerma-Seal
PackagingBulk
Length37.1 mm
MaterialBrass
Mounting AngleStraight
Product TypeTerminals
SubcategoryTerminals
Part # Aliases0191640078 191640078

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 4,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.499$1,996.00
$0.473$2,365.00
Need more?
Contact Us