Reference Only

19160-0014

Terminals CLOSED END CONNECTOR (INSERT) (CE-1610).

Manufacturer:

Mfr Part:
19160-0014

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryTerminals
ProductSplices
TypeTwist Lock
Termination StyleCrimp
InsulationNot Insulated
Wire Gauge Max10 AWG
Mounting StyleCable Mount / Free Hanging
Contact PlatingTin
Contact MaterialCopper
Series19160
Insulation MaterialNot Insulated
Product TypeTerminals
SubcategoryTerminals
Wire Gauge10 AWG
Part # Aliases0191600014 191600014

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 5 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.111$55.50
$0.088$88.00
$0.083$207.50
$0.082$410.00
$0.081$810.00
Need more?