19154-0053 Molex

19154-0053

Obsolete
Terminals BUTT SPLICE PVC (C- LICE PVC (C-246X-B)

Manufacturer:

Mfr Part:
19154-0053

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryTerminals
ProductSplices
TypeButt Splice
Wire Gauge Min12 AWG
Wire Gauge Max10 AWG
Contact PlatingTin
Contact MaterialCopper
Series19154
TradenameInsulKrimp
Product TypeTerminals
SubcategoryTerminals

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?