19147-0020 Molex

19147-0020

Terminals SPADE VERSAKRIMP TAP P TAPED (AA-338-06T)

Manufacturer:

Mfr Part:
19147-0020

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryTerminals
ProductScrew Terminals
TypeSpade
Wire Gauge Min22 AWG
Wire Gauge Max18 AWG
Series19147
TradenameVersaKrimp
Product TypeTerminals
SubcategoryTerminals
Part # Aliases0191470020 191470020

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?