Reference Only

19137-0008

Terminals BLOCK SPADE AVIKRIMP AVIKRIMP (A-538-04).

Manufacturer:

Mfr Part:
19137-0008

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryTerminals
ProductScrew Terminals
TypeSpade
Termination StyleCrimp
Mounting StyleScrew
Contact PlatingTin
Contact MaterialCopper
Series19137
TradenameAvikrimp
Product TypeTerminals
SubcategoryTerminals
Part # Aliases0191370008 191370008

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 4,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.322$1,288.00
$0.307$1,535.00
$0.292$2,920.00
Need more?
Contact Us