Reference Only

19115-0001

Obsolete
Terminals SNAP SPADE STUD 5-6 18-22 AWG

Manufacturer:

Mfr Part:
19115-0001

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryTerminals
ProductScrew Terminals
TypeSpade
InsulationInsulated
Stud / Tab Size# 5 - # 6
Wire Gauge Max22 AWG
ColorRed
Contact PlatingTin
Contact MaterialCopper
Series19115
TradenameAvikrimp
Insulation MaterialNylon (PA)
Product TypeTerminals
SubcategoryTerminals
Wire Gauge22 AWG
Part # Aliases0191150001 AA-8190-06

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?