Reference Only

19098-0091

Terminals SNAP SPADE KRIMPTITE TAPED.

Manufacturer:

Mfr Part:
19098-0091

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryTerminals
ProductScrew Terminals
TypeSpade
Termination StyleCrimp
InsulationNot Insulated
Stud / Tab Size# 10
Wire Gauge Max12 AWG
Mounting StyleScrew
ColorYellow
Contact PlatingTin
Contact MaterialCopper
Series19098
TradenameKrimptite
PackagingReel
Insulation MaterialNot Insulated
Maximum Operating Temperature+ 149 C
Product TypeTerminals
SubcategoryTerminals
Wire Gauge12 AWG
Part # Aliases190980091 C-1718-08T 0190980091

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 5,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.182$910.00
$0.172$1,720.00
Need more?
Contact Us