Reference Only

19098-0081

Terminals SNAP SPADE KRIMPTITE TAPED (AA-1715-10T).

Manufacturer:

Mfr Part:
19098-0081

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryTerminals
ProductScrew Terminals
TypeSpade
InsulationNot Insulated
Stud / Tab Size# 10
Wire Gauge Max22 AWG
ColorRed
Contact PlatingTin
Contact MaterialCopper
Series19098
TradenameKrimptite
PackagingReel
Insulation MaterialNot Insulated
Product TypeTerminals
SubcategoryTerminals
Wire Gauge22 AWG
Part # Aliases190980081 AA-1715-10T 0190980081

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 10,000 / Multiples: 10,000)
Quantity Unit PriceExt. Price
$0.162$1,620.00
Need more?
Contact Us