Reference Only

19098-0050

Terminals SNAP SPADE KRIMPTITE taped.

Manufacturer:

Mfr Part:
19098-0050

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryTerminals
ProductScrew Terminals
TypeSpade
InsulationNot Insulated
Stud / Tab Size# 10
Wire Gauge Max16 AWG
ColorBlue
Contact PlatingTin
Contact MaterialCopper
Series19098
TradenameKrimptite
PackagingReel
Insulation MaterialNot Insulated
Product TypeTerminals
SubcategoryTerminals
Wire Gauge16 AWG
Part # Aliases190980050 BB-1717-10T 0190980050

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 10,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.187$1,870.00
Need more?
Contact Us