Reference Only

19085-0004

Terminals METAL STRIP RING VIB RAKRIMP (RZ-4129-06).

Manufacturer:

Mfr Part:
19085-0004

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryTerminals
ProductScrew Terminals
TypeRing
Termination StyleCrimp
InsulationNot Insulated
Stud / Tab Size# 6
Wire Gauge Max18 AWG
Mounting StyleScrew
Contact PlatingTin
Contact MaterialBrass
Series19085
PackagingReel
Insulation MaterialNot Insulated
Maximum Operating Temperature+ 149 C
Product TypeTerminals
SubcategoryTerminals
Voltage Rating2 kV
Wire Gauge18 AWG
Part # Aliases190850004 RZ-4129-06 0190850004

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 6,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.124$744.00
$0.119$1,428.00
Need more?