Reference Only

19085-0003

Obsolete
Terminals OPEN BARREL RING 14-18AWG

Manufacturer:

Mfr Part:
19085-0003

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryTerminals
ProductScrew Terminals
TypeRing
Termination StyleCrimp
GenderFemale
InsulationNot Insulated
Stud / Tab Size# 10
Wire Gauge Max18 AWG
Contact PlatingTin
Contact MaterialBrass
Series19085
PackagingReel
Insulation MaterialNot Insulated
Maximum Operating Temperature+ 149 C
Product TypeTerminals
SubcategoryTerminals
Voltage Rating2 kV
Wire Gauge18 AWG
Part # Aliases190850003 RZ-0129-10 0190850003

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?