Reference Only

19085-0002

Obsolete
Terminals METAL STRIP RING KRI IMPTITE (RZ-0129-08)

Manufacturer:

Mfr Part:
19085-0002

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryTerminals
ProductScrew Terminals
TypeRing
Termination StyleCrimp
InsulationNot Insulated
Wire Gauge Min18 AWG
Wire Gauge Max14 AWG
Mounting StyleScrew
Contact PlatingTin
Contact MaterialBrass
Series19085
Product TypeTerminals
SubcategoryTerminals
Part # Aliases0190850002 190850002

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?