Reference Only
19082-0026
Terminals BCL-438-PLT BCL PLAT T BCL PLATED ON TAPE.
Datasheet
19082-0026 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Terminals | |
| Product | Screw Terminals | |
| Type | Ring | |
| Termination Style | Crimp | |
| Insulation | Not Insulated | |
| Stud / Tab Size | 3/8 in | |
| Wire Gauge Max | 4 AWG | |
| Mounting Style | Screw | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Series | 19082 | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Wire Gauge | 4 AWG | |
| Part # Aliases | 0190820026 190820026 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.86 | $860.00 | |
| $0.83 | $1,660.00 | |
| $0.81 | $4,050.00 |
Need more?