Reference Only
19082-0005
Terminals EYELET TERMINAL PLAT ED ON TAPE (BCL-614-.
Datasheet
19082-0005 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Terminals | |
| Product | Screw Terminals | |
| Type | Ring | |
| Termination Style | Crimp | |
| Insulation | Not Insulated | |
| Stud / Tab Size | 6.35 mm | |
| Wire Gauge Max | 6 AWG | |
| Mounting Style | Screw | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Series | 19082 | |
| Packaging | Reel | |
| Insulation Material | Not Insulated | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Wire Gauge | 6 AWG | |
| Part # Aliases | 190820005 BCL-614-WP-PLT 0190820005 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.86 | $860.00 | |
| $0.80 | $2,000.00 | |
| $0.78 | $3,900.00 |
Need more?