Reference Only

19076-0013

Terminals STAR RING AVIKRIMP ( VIKRIMP (SRB-529-06.

Manufacturer:

Mfr Part:
19076-0013

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryTerminals
ProductScrew Terminals
TypeRing
Termination StyleCrimp
InsulationInsulated
Stud / Tab Size# 6
Mounting StyleScrew
ColorRed
Contact PlatingTin
Contact MaterialBrass
Series19076
TradenameAvikrimp
Insulation MaterialNylon
MaterialBrass
Product TypeTerminals
SubcategoryTerminals
Part # Aliases0190760013 190760013

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
Contact Us