Reference Only

19076-0007

Terminals STAR RING AVIKRIMP ( STEEL) (SRA-S-529-06.

Manufacturer:

Mfr Part:
19076-0007

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryTerminals
ProductScrew Terminals
TypeRing
Termination StyleCrimp
InsulationInsulated
Stud / Tab Size# 6
Mounting StyleScrew
ColorRed
Contact PlatingTin
Contact MaterialSteel
Series19076
TradenameAvikrimp
Product TypeTerminals
SubcategoryTerminals
Part # Aliases0190760007 190760007

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 4,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.226$904.00
$0.214$1,070.00
$0.209$2,090.00
Need more?
Contact Us