Reference Only

19073-0203

Terminals RAILROAD TERMINAL AV IKRIMP (C-830-56XLBK.

Manufacturer:

Mfr Part:
19073-0203

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryTerminals
ProductScrew Terminals
TypeRing
Termination StyleCrimp
InsulationInsulated
Stud / Tab Size5/16 in
Wire Gauge Min12 AWG
Wire Gauge Max10 AWG
Mounting StyleScrew
ColorBlack
Contact PlatingTin
Contact MaterialCopper
Series19073
TradenameAvikrimp
Insulation MaterialNylon
MaterialBrass
Product TypeTerminals
SubcategoryTerminals
Part # Aliases0190730203 190730203

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.438$876.00
$0.372$930.00
$0.366$1,830.00
$0.359$3,590.00
Need more?
Contact Us