Reference Only

19073-0143

Terminals RING AVIKRIMP.

Manufacturer:

Mfr Part:
19073-0143

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryTerminals
ProductScrew Terminals
TypeRing
Termination StyleCrimp
GenderFemale
InsulationInsulated
Stud / Tab Size7.94 mm
Wire Gauge Min12 AWG
Wire Gauge Max10 AWG
Mounting StyleCable Mount / Free Hanging
ColorYellow
Contact PlatingTin
Contact MaterialCopper
Series19073
TradenameAvikrimp
Insulation MaterialNylon
Length37.49 mm
MaterialCopper
Maximum Bundle Diameter6 mm
Mounting AngleStraight
Product TypeTerminals
SubcategoryTerminals
Part # Aliases0190730143 190730143

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.654$1,308.00
$0.613$1,532.50
$0.584$2,920.00
Need more?
Contact Us