Reference Only

19071-0246

Terminals F-666-56XT RING BZD INSUL TAPE DBL SPACE

Manufacturer:

Mfr Part:
19071-0246

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryTerminals
ProductScrew Terminals
TypeRing
InsulationInsulated
Stud / Tab Size7.94 mm
Wire Gauge Max4 AWG
ColorYellow
Contact PlatingTin
Series19071
TradenameInsulKrimp
PackagingReel
Insulation MaterialPolyvinyl Chloride (PVC)
Product TypeTerminals
SubcategoryTerminals
Voltage Rating300 V
Wire Gauge4 AWG
Part # Aliases190710246 F-666-56XT 0190710246

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?