Reference Only

19071-0173

Terminals RING BZD INSULKRIMP SULKRIMP (D-653-58X)

Manufacturer:

Mfr Part:
19071-0173

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryTerminals
ProductScrew Terminals
TypeRing
InsulationInsulated
Stud / Tab Size15.87 mm
Wire Gauge Max8 AWG
ColorRed
Contact PlatingTin
Contact MaterialCopper
Series19071
TradenameInsulKrimp
PackagingBulk
Insulation MaterialPolyvinyl Chloride (PVC)
Product TypeTerminals
SubcategoryTerminals
Wire Gauge8 AWG
Part # Aliases190710173 D-653-58X 0190710173

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?